1000mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PACKAGE-3
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |