Renesas 2SK1485-AZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 2SK1485-AZ to view detailed technical specifications.
No datasheet is available for this part.