7A, 450V, 0.9ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PACKAGE-3
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |