Si, SMALL SIGNAL, FET, POWER MINIMOLD, SC-62, 3 PIN
Checking distributor stock and pricing after the page loads.
Renesas 2SK1583 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |