20A, 100V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, LDPAK-3
Renesas 2SK1623S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 2SK1623S to view detailed technical specifications.
No datasheet is available for this part.