
N-channel enhancement mode silicon power MOSFET in a TO-3P through-hole package. Features a maximum drain-source voltage of 1500V, continuous drain current of 4A, and a maximum power dissipation of 125W. This single-element transistor offers a typical input capacitance of 1700pF at 10V and a maximum drain-source on-resistance of 7000mΩ at 15V. Operating temperature range is -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 2SK1835-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-3P |
| Package/Case | TO-3P |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.6 |
| Package Width (mm) | 4.8 |
| Package Height (mm) | 18.9 |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 1500V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 4A |
| Material | Si |
| Maximum Drain Source Resistance | 7000@15VmOhm |
| Typical Input Capacitance @ Vds | 1700@10VpF |
| Maximum Power Dissipation | 125000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 2SK1835-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.