5A, 16V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, SC-84, MP-2, 3 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |