6A, 600V, 1.1ohm, N-CHANNEL, Si, POWER, MOSFET, MP-45F, ISOLATED TO-220, 3 PIN
Renesas 2SK2141 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.