5 A, 30 V, 0.15 ohm, N-CHANNEL, Si, POWER, MOSFET, PACKAGE-3
Renesas 2SK2157 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.