50A, 60V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, 3 PIN
Checking distributor stock and pricing after the page loads.
Renesas 2SK2499-Z technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |