Nch Single Power MOSFET 60V 2A 160mohm UPAK/SC-62
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |