Nch Single MOSFET 60V 4A 105mohm MAX. PoMM/SOT-89
Renesas 2SK2857C-T1-AZ technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 2SK2857C-T1-AZ to view detailed technical specifications.
No datasheet is available for this part.