Nch Single Power MOSFET 60V 20A 45mohm DPAK(S)/TO-252
Checking distributor stock and pricing after the page loads.
Renesas 2SK2869STL-E technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.