30000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-251AA, TO-251, MP-3, 3 PIN
Renesas 2SK2982 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-251AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.