
N-channel enhancement mode power MOSFET featuring a 40V drain-source voltage and 75A continuous drain current. This surface-mount device utilizes a TO-252 package (LDPAK(S)-1) with gull-wing leads, offering a 3-pin configuration with a tab for enhanced thermal performance. Key electrical characteristics include a maximum drain-source on-resistance of 5.8 mOhm at 10V, typical gate charge of 130 nC, and typical input capacitance of 6800 pF. Operating across a wide temperature range from -55°C to 150°C, this silicon MOSFET boasts a maximum power dissipation of 100W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 2SK3070STL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | LDPAK(S)-1 |
| Package Description | Large Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.2 |
| Package Width (mm) | 8.6 |
| Package Height (mm) | 4.44 |
| Seated Plane Height (mm) | 4.54 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 75A |
| Material | Si |
| Maximum Drain Source Resistance | 5.8@10VmOhm |
| Typical Gate Charge @ Vgs | 130@10VnC |
| Typical Gate Charge @ 10V | 130nC |
| Typical Input Capacitance @ Vds | 6800@10VpF |
| Maximum Power Dissipation | 100000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Renesas 2SK3070STL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.