2A, 600V, 4.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, MP-45F, ISOLATED TO-220, 3 PIN
Renesas 2SK3221 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 2SK3221 to view detailed technical specifications.
No datasheet is available for this part.