Nch Single Power MOSFET 60V 70A 9.5mohm MP-88/TO-3P
Checking distributor stock and pricing after the page loads.
Renesas 2SK3307-A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |