Nch Single Power MOSFET 30V 36A 9.0mohm MP-3Z/TO-252
Checking distributor stock and pricing after the page loads.
Renesas 2SK3367-Z-E1-AZ technical specifications.
| Max Operating Temperature | 150 |
| Pin Count | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |