34000mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-252AA, TO-252, MP-3Z, 3 PIN
Renesas 2SK3386-Z technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.