22000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-251, TO-251, 3 PIN
Checking distributor stock and pricing after the page loads.
Renesas 2SK3507 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-251 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.