Nch Single Power MOSFET 40V 45A 12mohm MP-45F/TO-220 Automotive
Checking distributor stock and pricing after the page loads.
Renesas 2SK3755-AZ technical specifications.
| Max Operating Temperature | 150 |
| Pin Count | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.