500mA, 250V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MINIMOLD THIN, SC-96, 3 PIN
Renesas 2SK4035 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.