
The 341M-09LF is an 8-pin SOIC N lead-frame SMT clock generator from Renesas, operating between 0°C and 70°C. It has a minimum operating supply voltage of 3.15V and a maximum of 3.45V. The device is mounted on the surface and has a package material of plastic, with a seated plane height of 1.75mm and a pin pitch of 1.27mm.
Renesas 341M-09LF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Number of Outputs per Chip | 1 |
| Input Logic Level | Crystal |
| Clock Input Frequency | 2 to 50MHz |
| Min Operating Supply Voltage | 3.15V |
| Max Operating Supply Voltage | 3.45V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas 341M-09LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.