The 345RPLF is a dual clock generator IC from Renesas, featuring a commercial temperature grade and a supply voltage range of 3.15 to 3.45V. It has 20 terminals and a JEDEC package code of R-PDSO-G20. The IC measures 3.9mm in width and 8.65mm in length, and is available in an SSOP20 package type. The 345RPLF is designed for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
Renesas 345RPLF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.