Checking distributor stock and pricing after the page loads.
Renesas 345RPLFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.