The 54FCT162244ATEB is a 48-pin dual-port bus driver IC from Renesas, designed for operation within a 4.5-5.5V supply voltage range. It features a propagation delay of 5.1ns and is qualified to MIL-STD-883 Class B standards. The device is packaged in a 48-pin R-GDFP-F48 package, measuring 9.652mm in width and 15.875mm in length. It is suitable for use in military-grade applications and is characterized by a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Renesas 54FCT162244ATEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F48 |
| Width | 9.652 |
| Length | 15.875 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.1 |
| Number of Bits | 4 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 5.1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |