The 54FCT16244ATEB is a quad bus driver with 4 ports and a 48-pin R-GDFP-F48 package. It operates at a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device has a propagation delay of 5.1ns and a maximum output current of 48mA. It is qualified to MIL-STD-883 Class B and has a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Renesas 54FCT16244ATEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F48 |
| Width | 9.652 |
| Length | 15.875 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.1 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 5.1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | True |