Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48
Renesas 54FCT16245TEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F48 |
| Width | 9.652 |
| Length | 15.875 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 7.5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 Class B |
| Control Type | COMMON CONTROL |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.