Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20
Checking distributor stock and pricing after the page loads.
Renesas 54FCT240ATDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 25.3365 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.1 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 5.1 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | True |