The 54FCT245ATDB is a 8-bit bus transceiver from Renesas, operating within a temperature range of -55°C to 125°C. It features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The device has 20 terminals and is packaged in a 20-pin DIP ceramic package. It is designed for use in military-grade applications and has been screened to MIL-STD-883 Class B standards.
Checking distributor stock and pricing after the page loads.
Renesas 54FCT245ATDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 25.3365 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.9 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 4.9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 Class B |
| Control Type | COMMON CONTROL |
| REACH | unknown |
| Military Spec | False |