The 54FCT245TDB is a dual 8-bit bus transceiver with a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 125°C. It has 20 terminals and a propagation delay of 7.5ns. The device is a bus transceiver with a true output polarity and a bidirectional count direction. It is packaged in a 20-pin ceramic DIP and meets the MIL-STD-883 Class B screening level.
Checking distributor stock and pricing after the page loads.
Renesas 54FCT245TDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 25.3365 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 7.5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 Class B |
| Control Type | COMMON CONTROL |
| REACH | unknown |
| Military Spec | False |