The 54FCT573TDB is a military-grade, 8-bit bus driver IC from Renesas, featuring a supply voltage range of 4.5V to 5.5V and a maximum operating temperature of 125 degrees Celsius. It has 20 terminals and a DUAL terminal position, packaged in a 20-pin DIP. The device has a propagation delay of 15 units and a maximum output current of 32 microamperes. It is designed for use in applications requiring high reliability and has been screened to MIL-STD-883 Class B standards.
Checking distributor stock and pricing after the page loads.
Renesas 54FCT573TDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 25.3365 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 8 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |