Industrial-grade, low skew clock driver featuring 4 true CMOS outputs. Operates across a -40°C to +85°C temperature range with a supply voltage of 3V to 5.5V (3.3V nominal). This 8-terminal PDSO package offers a propagation delay of 8ns and a maximum frequency of 160MHz.
Checking distributor stock and pricing after the page loads.
Renesas 551MILFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 551 |
| Propagation Delay (tpd) | 8 |
| Max I(ol) | 0.035 |
| Prop. Delay@Nom-Sup | 8 |
| fmax-Min | 160 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.