
Low skew clock driver with 4 true outputs, operating from a 3V to 5.5V supply. Features a nominal supply voltage of 3.3V and a maximum operating temperature of 70°C. This CMOS logic IC offers a propagation delay of 8ns at nominal supply voltage and a maximum frequency of 160MHz. The 8-terminal PDSO package has a width of 3.9mm and a length of 4.9mm.
Renesas 551MLFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 551 |
| Propagation Delay (tpd) | 8 |
| Max I(ol) | 0.035 |
| Prop. Delay@Nom-Sup | 8 |
| fmax-Min | 160 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.