Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 5962-85131073A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-STD-883 |
| Number of Channels | 16 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas 5962-85131073A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.