The 20-pin quad multiplexer is a logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 20 terminals and a JEDEC package code of S-CQCC-N20. The device is supplied with a nominal voltage of 15V and -15V and is screened to MIL-STD-883 standards. It has a width and length of 8.89mm and is available in a ceramic LCC-20 package type.
Renesas 5962-86716012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-STD-883 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas 5962-86716012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.