This sample and hold amplifier is a 20-pin device with a CERAMIC, QCC-20 package, operating over a temperature range of -55 to 125°C. It is qualified to the MIL-PRF-38535 screening level. The amplifier has a nominal supply voltage of 15V and a maximum supply voltage of 20V. It also has a negative supply voltage of -15V and a maximum negative supply voltage of -20V. The analog input voltage range is from -10V to 10V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 5962-87677012A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 20 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | MIL-PRF-38535 |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas 5962-87677012A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.