The 5962-88502012A is a 20-pin quad operational amplifier from Renesas, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal supply voltage of 15V and a negative supply voltage of -15V. The amplifier type is operational amplifier with a slew rate of 3V/us and a unity gain bandwidth of 8kHz. It has a common-mode reject ratio of 86dB and an input offset voltage of 2.5mV maximum.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 5962-88502012A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 2500 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3 |
| Common-mode Reject Ratio-Nom | 86 |
| Unity Gain BW-Nom | 8000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 5962-88502012A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.