Monolithic, Wideband, High Slew Rate, High Output Current Buffer
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 7 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1300 |
| Neg Supply Voltage Limit-Max | -22 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |