8-Bit Bidirectional Bus Transceiver, FCT Family, featuring a single function and true output. Operates across a wide military temperature range of -55°C to 125°C with a nominal supply voltage of 5V (4.5V to 5.5V). This CMOS logic IC boasts a propagation delay of 4.5ns and is housed in a 20-terminal CDIP package (R-GDIP-T20). Designed for common control operation, it meets MIL-STD-883 screening levels.
Renesas 5962-9221405MRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 25.3365 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 4.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Control Type | COMMON CONTROL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas 5962-9221405MRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.