8-Bit Bidirectional Bus Transceiver, FCT Series, featuring 2 functions and true output polarity. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Designed for military temperature grades, with a minimum operating temperature of -55°C and a maximum of 125°C. Housed in a 48-terminal CDFP package (R-GDFP-F48) with dual terminal positions. Exhibits a propagation delay of 4.9ns at nominal supply voltage and includes common control functionality. Meets MIL-STD-883 screening levels.
Renesas 5962-9227202MXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F48 |
| Width | 9.652 |
| Length | 15.875 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.9 |
| Number of Bits | 8 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 4.9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Control Type | COMMON CONTROL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas 5962-9227202MXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.