Operational Amplifier, 4 Func, 400uV Offset-Max
Renesas 5962F1321401V9A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 21 |
| Input Offset Voltage-Max | 400 |
| Average Bias Current-Max (IIB) | 0.65 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 35 |
| Common-mode Reject Ratio-Nom | 74 |
| Unity Gain BW-Nom | 17000 |
| Neg Supply Voltage Limit-Max | -21 |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas 5962F1321401V9A to view detailed technical specifications.
No datasheet is available for this part.