Buffer Amplifier, 1 Func, BIPolar, CDIP8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1660 |
| Eccn Code | USML XV(E) |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |