This 16-terminal dual MOSFET driver from Renesas operates within a temperature range of -55°C to 125°C, with a supply voltage of 12 to 18V. The device features a terminal position of dual and a JEDEC package code of R-CDFP-F16. The IC is designed for use in military-grade applications, with a screening level of MIL-PRF-38535 Class V. It is a buffer or inverter based MOSFET driver, suitable for power management applications.
Renesas 5962F9951102VXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.73 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 18 |
| Screening Level | MIL-PRF-38535 Class V |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas 5962F9951102VXC to view detailed technical specifications.
No datasheet is available for this part.