Dual Switching Controller, Voltage-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDFP16
Renesas 5962F9955802VXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.73 |
| Length | 11.18 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 12 |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas 5962F9955802VXC to view detailed technical specifications.
No datasheet is available for this part.