The 5962R1121202VYC is an 18-pin dual output linear voltage regulator IC from Renesas. It operates over a temperature range of -55 to 150°C and features a maximum output current of 3A. The device is qualified to MIL-PRF-38535 Class V screening level. The regulator has a maximum dropout voltage of 0.3V and a maximum output voltage range of 0.8-5V. It is packaged in a DFP-18 package with dimensions of 9.83mm in width and 11.835mm in length.
Renesas 5962R1121202VYC technical specifications.
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F18 |
| Width | 9.83 |
| Length | 11.835 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 150 |
| Screening Level | MIL-PRF-38535 Class V |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas 5962R1121202VYC to view detailed technical specifications.
No datasheet is available for this part.