The 5962R9571301VJC is a 16-bit timer IC with an 8-bit external data bus, operating within a supply voltage range of 4.5 to 5.5V. It features a temperature grade of MILITARY and a screening level of MIL-PRF-38535 Class V. The device is packaged in a CDIP-24 and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Renesas 5962R9571301VJC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas 5962R9571301VJC to view detailed technical specifications.
No datasheet is available for this part.