The 5962R9661401VEC is a dual monostable multivibrator IC from Renesas, operating within a temperature range of -55°C to 125°C. It features a propagation delay of 675ns and is designed to function within a supply voltage range of 3V to 18V. The device is packaged in a 16-pin DIP and is classified under the MIL-PRF-38535 Class V screening level.
Renesas 5962R9661401VEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 675 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-PRF-38535 Class V |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas 5962R9661401VEC to view detailed technical specifications.
No datasheet is available for this part.