
The 5P50903NBGI is an 8-pin Very Fine Quad Flat Package No Lead, Exposed Pad (VFQFPN EP) clock generator from Renesas. It operates over a supply voltage range of 1.7V to 3.63V and is suitable for surface mount applications. The device can be used in a temperature range of -40°C to 85°C. It has a basic package type of Non-Lead-Frame SMT and a pin count of 8.
Renesas 5P50903NBGI technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN EP |
| Package Description | Very Fine Quad Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs per Chip | 1 |
| Clock Input Frequency | 10 to 170MHz |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 5P50903NBGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.