Renesas 5P6SMA-AZ technical specifications.
| Leakage Current-Max | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| On-State Current-Max | 5A |
| On-State Voltage-Max | 1.4V |
| Peak Reflow Temperature (Cel) | 260°C |
| Repetitive Peak Off-state Voltage | 600V |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Turn-Off Delay Time | 50us |
| RoHS | Compliant |
Download the complete datasheet for Renesas 5P6SMA-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.